Part Details for PIF20014 NA005 by Alpha Wire
Overview of PIF20014 NA005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for PIF20014 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-PF20014-100-NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 14AWG PROTECTION SLV 100ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$180.5100 / $193.4300 | Order Now |