Part Details for PIF46UHF by Banner Engineering Corp
Overview of PIF46UHF by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIF46UHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4903
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 1 Mm, Fiber Length 2 M, Ferrule, Durabend, Free Cut |Banner Engineering PIF46UHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0000 | Buy Now |
DISTI #
778-PIF46UHF
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 1 mm, Fiber Length 2 m, Ferrule, DuraBend, Free cut | 3 |
|
$83.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Plastic, Opposed, L: 2m, Core D: 1mm, Ferrule to Free Cut, 51785 | 3 |
|
$218.5100 | Buy Now |