Part Details for PIMR47M0502MA1 by MERITEK Electronics Corporation
Overview of PIMR47M0502MA1 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIMR47M0502MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-PIMR47M0502MA1CS-ND
|
DigiKey | MOLDED IND 470 nH M 11.5A 0502 A Min Qty: 100 Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3000 / $0.4500 | Buy Now |