Part Details for PIR153-230AC-00T by RELPOL
Overview of PIR153-230AC-00T by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP2230ACPZ-1833R7 | Analog Devices | Dual Buck 1.8Vo1, 3.3Vo2 | |
ADP2230ACPZ-R7 | Analog Devices | Dual Buck Adj Vout |
Price & Stock for PIR153-230AC-00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR153P230AC00T
|
TME | Timer, 1s÷10days, 3PDT, 250VAC/10A, Usup: 230VAC, PIR15, -40÷55°C Min Qty: 1 | 3 |
|
$81.6000 / $93.2600 | Buy Now |