Part Details for PIRS1X166TMB5M2 by Banner Engineering Corp
Overview of PIRS1X166TMB5M2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIRS1X166TMB5M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-PIRS1X166TMB5M2-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODE CORE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0000 | Buy Now |
DISTI #
778-PIRS1X166TMB5M2
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Opposed Mode Core Dia.: 16 x 0.25 mm, Array Length 57 mm, Fiber Length 2 m Rectangle, Sideview SteelSkin, TMB5 Termination RoHS: Compliant | 5 |
|
$416.0000 | Buy Now |
|
Neutron USA | Array Fiber Optics, Plastic Fiber, Opposed, Core: 16 x 0.25 mm, Array L: 57mm, Fiber L: 2m, Rectang Sideview Array to TMB5 Term, 29894 | 5 |
|
$873.8300 | Buy Now |