Part Details for PIRS1X166UMPMAL by Banner Engineering Corp
Overview of PIRS1X166UMPMAL by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIRS1X166UMPMAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4985
|
Newark | Sensor Fiber Optic Cable Assembly, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:16Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:2M, Fibre Diameter:0.265Mm, Product Range:-, Cable Length:2M Rohs Compliant: Yes |Banner Engineering PIRS1X166UMPMAL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$156.0600 / $163.7100 | Buy Now |
DISTI #
2170-PIRS1X166UMPMAL-ND
|
DigiKey | FIBER OPPOSED 16 X 0.25MM CORE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$153.0000 | Buy Now |
DISTI #
778-PIRS1X166UMPMAL
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 16 x 0.25 mm, Fiber Length 2 m, Rectangle, Sideview, Free cut | 3 |
|
$153.0000 | Buy Now |
|
Neutron USA | Fiber Optic, Plastic, Individual, Opposed, Side Exit, 34mm Width | 14 |
|
$283.0900 | Buy Now |