Part Details for PISA4728-391M-04 by FASTRON GmBH
Overview of PISA4728-391M-04 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PISA4728-391M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA4728-391M-04
|
Mouser Electronics | Power Inductors - SMD 390uH 0.88A 20% RoHS: Compliant | 0 |
|
$1.0400 / $1.1200 | Order Now |
DISTI #
V72:2272_21352652
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 390uH 20% 1KHz Ferrite 0.88A 0.7Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1823 Container: Cut Strips | Americas - 500 |
|
$0.4964 / $0.5470 | Buy Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 390μH ±20% - DCR: 700m - 0.88A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$1.0800 / $1.2700 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 390?H, Tolerance: 20%, DCR max: 700m?, Rated DC Current: 0.88A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0730 / $1.2600 | Buy Now |
Part Details for PISA4728-391M-04
PISA4728-391M-04 CAD Models
PISA4728-391M-04 Part Data Attributes:
|
PISA4728-391M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA4728-391M-04
FASTRON GmBH
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.88 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PISA4728-391M-04
This table gives cross-reference parts and alternative options found for PISA4728-391M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PISA4728-391M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIQ127R-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PISA4728-391M-04 vs SIQ127R-391 |
EPID1207-391M | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PISA4728-391M-04 vs EPID1207-391M |
SCDS127391 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | PISA4728-391M-04 vs SCDS127391 |
SPC-1207P-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD | Micro Electronics Corporation | PISA4728-391M-04 vs SPC-1207P-391 |