Part Details for PIT26U by Banner Engineering Corp
Overview of PIT26U by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIT26U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5010
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 0.5 Mm, Fiber Length 2 M, Thread, Free Cut Rohs Compliant: Yes |Banner Engineering PIT26U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0000 | Buy Now |
DISTI #
2170-PIT26U-ND
|
DigiKey | FIBER OPPOSED 0.5MM CORE Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$57.0000 | Buy Now |
DISTI #
778-PIT26U
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread, Free cut RoHS: Compliant | 5 |
|
$57.0000 | Buy Now |
|
Neutron USA | Fiber Optic, Plastic, Individual, Opposed, M3, Threaded End Tip | 14 |
|
$137.3900 | Buy Now |