There are no models available for this part yet.
Overview of PIT26UHF by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIT26UHF by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H5011
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 0.5 Mm, Fiber Length 2 M, Thread, Durabend, Free Cut |Banner Engineering PIT26UHF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0000 | Buy Now | |
DISTI #
2170-PIT26UHF-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODE, COR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0000 | Buy Now | |
DISTI #
778-PIT26UHF
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread, DuraBend, Free cut | 2 |
|
$83.0000 | Buy Now | |
Neutron USA | Fiber Optics, Plastic Fiber, Opposed, Length 2m, Thread, 61210 | 2 |
|
$228.8700 | Buy Now |