Part Details for PIT66U (ALTERNATE: 39899) by Banner Engineering Corp
Overview of PIT66U (ALTERNATE: 39899) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIT66U (ALTERNATE: 39899)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167722
|
RS | Fiber Optic, Plastic, Opposed Mode, Core Dia 1.5 mm, 2m Fiber, Thread, Free cut | Banner Engineering PIT66U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 47 |
|
$77.0000 | Buy Now |