Part Details for PIT66U by Banner Engineering Corp
Overview of PIT66U by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIT66U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5057
|
Newark | Proximity Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Photoelectric Sensor, Product Range:Pit66U, Sensor Input:Fiber Optic Rohs Compliant: Yes |Banner Engineering PIT66U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4600 | Buy Now |
DISTI #
2170-PIT66U-ND
|
DigiKey | FIBER OPPOSED 1.5MM CORE Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$77.0000 | Buy Now |
DISTI #
778-PIT66U
|
Mouser Electronics | Sensor Hardware & Accessories Plastic Fiber, Opposed Mode, Core Dia.: 1.5 mm, Fiber Length 2 m, Thread, Free cut | 10 |
|
$77.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Neutron USA | Opposed Mode Individual Plastic Fiber 79In Long, Fiber Core = 1.5mm, Cut To Len | 50 |
|
$157.9900 | Buy Now |