Part Details for PIX-11760 by BUD Industries Inc
Overview of PIX-11760 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106117-6006401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+24S+3ACP PF, Right Angle, Header. | |
10106117-6000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 6P | |
10141176-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 2LP4HP2LP8S |
Price & Stock for PIX-11760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9614
|
Newark | Enclosure Panel, 3.858" X 1.929", Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pip-11760, Pip-11760-C, Pip-11763 & Pip-11763-C Nema Box Enclosures, External Height - Metric:98Mm Rohs Compliant: Yes |Bud Industries PIX-11760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$2.0800 / $2.6000 | Buy Now |
DISTI #
377-2143-ND
|
DigiKey | STEEL INTERNAL PANEL - PIP SERIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$2.1000 / $2.5000 | Buy Now |
DISTI #
563-PIX-11760
|
Mouser Electronics | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL RoHS: Compliant | 17 |
|
$1.9700 / $2.5000 | Buy Now |
DISTI #
70368882
|
RS | Internal Panel, Steel, Natural, 3.858 x 1.929, PIP Series | Bud Industries PIX-11760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Steel Inner Panel - PIP Series - 3.858" L x 1.929" W x 0.063" H (98.00mm x 49.00mm x 1.60mm) - Natural. RoHS: Compliant | 448 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
000000000005178073
|
Sager | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL Min Qty: 50 | 448 |
|
$1.7500 / $2.8000 | Buy Now |
|
Master Electronics | Steel Inner Panel - PIP Series - 3.858" L x 1.929" W x 0.063" H (98.00mm x 49.00mm x 1.60mm) - Natural. RoHS: Compliant | 448 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |