There are no models available for this part yet.
Overview of PIX-11766 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIX-11766 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9616
|
Newark | Enclosure Panel, 3.858" X 3.858", Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pip-11766, Pip-11766-C, Pip-11767 & Pip-11767-C Nema Box Enclosures, External Height - Metric:98Mm Rohs Compliant: Yes |Bud Industries PIX-11766 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.9100 | Buy Now | |
DISTI #
377-2145-ND
|
DigiKey | STEEL INTERNAL PANEL - PIP SERIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$2.0000 / $2.8000 | Buy Now | |
DISTI #
563-PIX-11766
|
Mouser Electronics | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL RoHS: Compliant | 7 |
|
$2.0000 / $2.8000 | Buy Now | |
DISTI #
70368884
|
RS | Internal Panel, Steel, Natural, 3.858 x 3.858, PIP Series | Bud Industries PIX-11766 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $3.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1400 | Buy Now | ||
Onlinecomponents.com | Steel Inner Panel - PIP Series - 3.858" L x 3.858" W x 0.063" H (98.00mm x 98.00mm x 1.60mm) - Natural. RoHS: Compliant | 349 Factory Stock |
|
$2.0700 / $3.1500 | Buy Now | ||
DISTI #
000000000005178074
|
Sager | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL Min Qty: 50 | 349 |
|
$2.0000 / $3.2000 | Buy Now | |
Master Electronics | Steel Inner Panel - PIP Series - 3.858" L x 3.858" W x 0.063" H (98.00mm x 98.00mm x 1.60mm) - Natural. RoHS: Compliant | 349 Factory Stock |
|
$2.0700 / $3.1500 | Buy Now |