Part Details for PIX-11772 by BUD Industries Inc
Overview of PIX-11772 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-117-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
75844-117-72 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PIX-11772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9618
|
Newark | Enclosure Panel, 5.827" X 5.827", Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pip-11772, Pip-11772-C, Pip-11774 & Pip-11774-C Nema Box Enclosures, External Height - Metric:148Mm Rohs Compliant: Yes |Bud Industries PIX-11772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$3.9500 / $4.6300 | Buy Now |
DISTI #
377-2147-ND
|
DigiKey | STEEL INTERNAL PANEL - PIP SERIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
75 In Stock |
|
$3.5625 / $5.0000 | Buy Now |
DISTI #
563-PIX-11772
|
Mouser Electronics | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL RoHS: Compliant | 3 |
|
$3.5600 / $4.6000 | Buy Now |
DISTI #
70368886
|
RS | Internal Panel, Steel, Natural, 5.827 x 5.827, PIP Series | Bud Industries PIX-11772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 | RFQ |
|
Future Electronics | Steel Panel for PIP- 11772(-C)/-11774(-C) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.7300 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Steel Inner Panel - PIP Series - 5.827" L x 5.827" W x 0.063" H (148.00mm x 148.00mm x 1.60mm) - Natural. RoHS: Compliant | 213 Factory Stock |
|
$3.6900 / $5.6100 | Buy Now |
DISTI #
000000000005178075
|
Sager | Enclosures, Boxes, & Cases INTERNAL PANEL STEEL Min Qty: 18 | 213 |
|
$3.5500 / $5.7500 | Buy Now |
|
Master Electronics | Steel Inner Panel - PIP Series - 5.827" L x 5.827" W x 0.063" H (148.00mm x 148.00mm x 1.60mm) - Natural. RoHS: Compliant | 213 Factory Stock |
|
$3.6900 / $5.6100 | Buy Now |