There are no models available for this part yet.
Overview of PJ-002A-SMT by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for PJ-002A-SMT by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DC POWER PLUG OR JACK | 13 |
|
$0.9040 / $1.1300 | Buy Now | ||
Quest Components | DC POWER PLUG OR JACK | 1 |
|
$2.3192 | Buy Now |
CAD Models for PJ-002A-SMT by CUI Inc
Part Data Attributes for PJ-002A-SMT by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
JACK
|
Connector Type
|
CIRCULAR DC POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
SILVER
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Pin Diameter
|
2 mm
|
Rated Current (Power)
|
1 A
|
Rated Voltage
|
12 V
|
Termination Type
|
SURFACE MOUNT
|
Related Parts for PJ-002A-SMT
-
PJ-002AH-SMTDC Power Plugs or Jacks
-
MMS-134-02-T-SVHeaders and Edge Type Connectors
-
0402YD104KAT2AFixed Capacitors
-
RC0603FR-07174KLFixed Resistors
-
1N4148WS-E3-08Rectifier Diodes
-
MSD1278-823MLDFixed Inductors
-
SML-LX1206SRW-TRVisible LEDs
-
STM32F103CBT6Microcontrollers
-
SUD50N04-8M8P-4GE3Power Field-Effect Transistors