Part Details for PJ-012B by CUI Devices
Overview of PJ-012B by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-012B-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bag |
31339 In Stock |
|
$0.7725 / $1.1800 | Buy Now |
DISTI #
490-PJ-012B
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 2540 |
|
$0.7720 / $1.1800 | Buy Now |
DISTI #
V99:2348_17705288
|
Arrow Electronics | 2.5 x 6.6 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1845 | Americas - 6 |
|
$0.2969 / $0.6110 | Buy Now |
|
Future Electronics | 24 VDC 2 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.8150 / $0.8850 | Buy Now |
|
Future Electronics | 24 VDC 2 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.8150 / $0.8850 | Buy Now |
|
Onlinecomponents.com | DC Power Jack - 2.5 mm Center Pin - 5.0 A - 24VDC - Right Angle - PCB Through Hole RoHS: Compliant |
150 In Stock |
|
$0.7460 / $1.4930 | Buy Now |
DISTI #
66330813
|
Verical | 2.5 x 6.6 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1918 | Americas - 140 |
|
$0.9737 / $1.7550 | Buy Now |
|
Master Electronics | DC Power Jack - 2.5 mm Center Pin - 5.0 A - 24VDC - Right Angle - PCB Through Hole RoHS: Compliant |
150 In Stock |
|
$0.7460 / $1.4930 | Buy Now |
Part Details for PJ-012B
PJ-012B CAD Models
PJ-012B Part Data Attributes
|
PJ-012B
CUI Devices
Buy Now
|
Compare Parts:
PJ-012B
CUI Devices
|
Samacsys Manufacturer | CUI Devices |