Part Details for PJ-014D-SMT by CUI Inc
Overview of PJ-014D-SMT by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PJ-014D-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 16V, 2A, 1.3MM DIA | 477 |
|
$2.5740 / $4.6800 | Buy Now |
Part Details for PJ-014D-SMT
PJ-014D-SMT CAD Models
PJ-014D-SMT Part Data Attributes:
|
PJ-014D-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-014D-SMT
CUI Inc
CONNECTOR, DC POWER PLUG OR JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.213 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 16 V | |
Termination Type | SURFACE MOUNT |