Part Details for PJ-030DH-SMT-TR by CUI Inc
Overview of PJ-030DH-SMT-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-030DH-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PJ-030DH-SMT-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3159 |
|
RFQ | |
|
New Advantage Corporation | 24 VDC 3.5 A Horizontal Surface Mount Male 2 Position Power Jack RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6267 / $0.6714 | Buy Now |