Part Details for PJ-041 by CUI Devices
Overview of PJ-041 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PJ-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.65 mm Center Pin, 2.5 A, Right Angle, Through Hole, Dc Power Jack Connector |
798 Partner Stock |
|
$0.3635 / $0.4240 | Buy Now |
|
Master Electronics | 1.65 mm Center Pin, 2.5 A, Right Angle, Through Hole, Dc Power Jack Connector |
798 Partner Stock |
|
$0.3635 / $0.4240 | Buy Now |
Part Details for PJ-041
PJ-041 CAD Models
PJ-041 Part Data Attributes:
|
PJ-041
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
PJ-041
CUI Devices
24V, 2.5A, 1.65mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER PLUG OR JACK | |
Contact Finish Termination | TIN | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.65 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |