-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-070AHPJCT-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2629 In Stock |
|
$0.6540 / $1.3600 | Buy Now |
DISTI #
490-PJ-070AH-SMT-TR
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 511 |
|
$0.8360 / $1.5900 | Buy Now |
|
Onlinecomponents.com | 2.0 mm Center Pin, 5.0 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant |
1400 In Stock |
|
$0.6430 / $1.0510 | Buy Now |
DISTI #
69898431
|
Verical | 2.0 x 6.3 mm, 5.0 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2136 | Americas - 1000 |
|
$0.8489 / $1.3650 | Buy Now |
DISTI #
69769925
|
Verical | 2.0 x 6.3 mm, 5.0 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 400 |
|
$0.8800 | Buy Now |
DISTI #
70391014
|
Verical | 2.0 x 6.3 mm, 5.0 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2321 | Americas - 100 |
|
$1.5781 | Buy Now |
|
Master Electronics | 2.0 mm Center Pin, 5.0 A, Vertical, Surface Mount (SMT), Dc Power Jack Connector RoHS: Compliant |
1400 In Stock |
|
$0.6430 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy