PJ-204

Overview of PJ-204 by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PJ-204 by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC -20+70 2.5mm headphone jack 235 30V 500mA Plugin Audio Connectors (Headphones) ROHS 449
  • 1 $0.1723
  • 10 $0.1396
  • 30 $0.1257
  • 100 $0.1082
  • 500 $0.1004
  • 1,000 $0.0828
$0.0828 / $0.1723 Buy Now

CAD Models for PJ-204 by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PJ-204 by XKB Connectivity

PJ-204
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. PJ-204
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJ-204 by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJ-204 by XKB Connectivity

Select Manufacturer
Which Manufacturer of PJ-204 would you like to use for your alert(s)?
  • Please alert me when PJ-204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJ-204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJ-204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJ-204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJ-204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJ-204 by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: