Part Details for PJ-3043-R by XKB Connectivity
Overview of PJ-3043-R by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-3043-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -30~+70 3.5mm headphone jack 235 30V 500mA Plugin Audio Connectors ROHS | 500 |
|
$0.2618 / $0.4606 | Buy Now |
|
LCSC | -30+70 3.5mm headphone jack 235 30V 500mA Plugin Audio Connector (Headphone) ROHS | 500 |
|
$0.0802 / $0.1410 | Buy Now |