Part Details for PJ-313D-6A by Korean HROparts Electronics Co Ltd
Overview of PJ-313D-6A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18313D1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18313D2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
TPS60313DGSR | Texas Instruments | Single-Cell to 3-V, 20-mA Ultra-Low Quiescent Current Charge Pump 10-VSSOP -40 to 85 |
Price & Stock for PJ-313D-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm Headphone Jack 30V 500mA SMD Audio Connectors (Headphones) ROHS | 2353 |
|
$0.0395 / $0.0732 | Buy Now |