Part Details for PJ-5410-BS1 by XUNPU
Overview of PJ-5410-BS1 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-5410-BS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm headphone jack 1A SMD Audio Connector (Headphone) ROHS | 98 |
|
$0.6193 / $1.1146 | Buy Now |
Part Details for PJ-5410-BS1
PJ-5410-BS1 CAD Models
PJ-5410-BS1 Part Data Attributes:
|
PJ-5410-BS1
XUNPU
Buy Now
|
Compare Parts:
PJ-5410-BS1
XUNPU
|
Samacsys Manufacturer | XUNPU |