Part Details for PJ1086RLW by Hammond Manufacturing
Overview of PJ1086RLW by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ1086RLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C1879
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:257Mm, External Width - Metric:210Mm, External Depth - Metric:156Mm Rohs Compliant: Yes |Hammond PJ1086RLW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$255.6200 / $255.6300 | Buy Now |
DISTI #
3937-PJ1086RLW-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$415.8545 / $486.2400 | Buy Now |
DISTI #
PJ1086RLW-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$245.8000 | Buy Now |
DISTI #
546-PJ1086RLW
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 10.14 x 8.26 x 6.13 - Fiberglass RoHS: Compliant | 0 |
|
$245.7900 / $245.8000 | Order Now |
DISTI #
74724199
|
RS | N4X Wallmount Encl - 10.14 x 8.26 x 6.13 - Fiberglass | Hammond Manufacturing PJ1086RLW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$224.2400 / $260.7500 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester RoHS: Compliant | 4 Factory Stock |
|
$233.9600 / $252.0500 | Buy Now |
|
Powell Electronics | RAISED LID W/WINDOW SNAP LATCH Min Qty: 1 | 3 |
|
$228.7200 / $267.4300 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester RoHS: Compliant | 4 Factory Stock |
|
$233.9600 / $252.0500 | Buy Now |