Part Details for PJ12126RH by Hammond Manufacturing
Overview of PJ12126RH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ12126RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6989
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:308Mm, External Width - Metric:308Mm, External Depth - Metric:156Mm Rohs Compliant: Yes |Hammond PJ12126RH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$144.3500 / $149.8600 | Buy Now |
DISTI #
3937-PJ12126RH-ND
|
DigiKey | JUNCT BOX FIBER 13.72"L X 6.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$265.9273 / $303.9300 | Buy Now |
DISTI #
164-PJ12126RH-ND
|
DigiKey | JUNCT BOX FIBER 13.72"L X 6.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.1800 | Buy Now |
DISTI #
546-PJ12126RH
|
Mouser Electronics | Electrical Enclosures N4X J Box Hinged Raised Lid 12.13 x 12.13 x 6.13"-Fiber Poly RoHS: Compliant | 0 |
|
$157.3500 / $164.3200 | Order Now |
DISTI #
74724238
|
RS | NON MET RAISED SCREW CVR | Hammond Manufacturing PJ12126RH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0700 | RFQ |
|
Onlinecomponents.com | Gray Fiberglass Polyester Wall Mount Junction Box RoHS: Compliant | 4 Factory Stock |
|
$151.9600 / $167.1600 | Buy Now |
|
Powell Electronics | NON MET RAISED SCREW CVR Min Qty: 1 | 3 |
|
$212.7500 | Buy Now |
|
Master Electronics | Gray Fiberglass Polyester Wall Mount Junction Box RoHS: Compliant | 4 Factory Stock |
|
$151.9600 / $167.1600 | Buy Now |