Part Details for PJ242010RL by Hammond Manufacturing
Overview of PJ242010RL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ242010RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5081
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:257Mm Rohs Compliant: Yes |Hammond PJ242010RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$868.6700 / $891.7700 | Buy Now |
DISTI #
4917-PJ242010RL-ND
|
DigiKey | BOX FIBERGLASS 25.59"L X 21.59"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
32 In Stock |
|
$1,009.2000 | Buy Now |
DISTI #
3937-PJ242010RL-ND
|
DigiKey | BOX FIBERGLASS 25.59"L X 21.59"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
8 In Stock |
|
$1,261.5090 / $1,441.7100 | Buy Now |
DISTI #
546-PJ242010RL
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 24 x 20 x 10.13 - Fiberglass RoHS: Compliant | 0 |
|
$907.5900 / $910.7900 | Order Now |
DISTI #
70239091
|
RS | Enclosure, Junction Box, Polyester, NEMA 4X, Snap LatchSolid | Hammond Manufacturing PJ242010RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$910.7900 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester RoHS: Compliant | 32 Factory Stock |
|
$693.8300 / $730.3400 | Buy Now |
|
Powell Electronics | RAISED LID SNAP LATCH Min Qty: 1 | 21 |
|
$1,009.2000 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester RoHS: Compliant | 32 Factory Stock |
|
$693.8300 / $730.3400 | Buy Now |
Part Details for PJ242010RL
PJ242010RL CAD Models
PJ242010RL Part Data Attributes
|
PJ242010RL
Hammond Manufacturing
Buy Now
|
Compare Parts:
PJ242010RL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |