Part Details for PJ4766-LM-B by electro-PJP
Overview of PJ4766-LM-B by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ4766-LM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ4766-LM-B
|
TME | Crocodile clip, 20A, black, Grip capac: max.41mm, 1kV, 20mΩ Min Qty: 1 | 10 |
|
$9.1700 / $10.8400 | Buy Now |