Part Details for PJ79L05SQ by PJSemi
Overview of PJ79L05SQ by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ79L05SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 49dB(120Hz) 100mA Fixed 5V Negative electrode 30V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1669 |
|
$0.0398 / $0.0787 | Buy Now |