Part Details for PJC7002H_R2_00001 by PanJit Semiconductor
Overview of PJC7002H_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PJC7002H_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJC7002HR200001
|
Mouser Electronics | MOSFET 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.0180 / $0.0250 | Order Now |
|
NAC | 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
PJC7002H_R2_00001
|
Avnet Silica | (Alt: PJC7002H_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJC7002H_R2_00001
PJC7002H_R2_00001 CAD Models
PJC7002H_R2_00001 Part Data Attributes
|
PJC7002H_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJC7002H_R2_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJC7002H_R2_00001
This table gives cross-reference parts and alternative options found for PJC7002H_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJC7002H_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7002WH6433XTMA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | PJC7002H_R2_00001 vs SN7002WH6433XTMA1 |
SN7002WH6433 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | PJC7002H_R2_00001 vs SN7002WH6433 |
2N7002_R1_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJC7002H_R2_00001 vs 2N7002_R1_00001 |
SN7002WH6327 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | PJC7002H_R2_00001 vs SN7002WH6327 |
PJC7002H_R1_00001 | Small Signal Field-Effect Transistor | PanJit Semiconductor | PJC7002H_R2_00001 vs PJC7002H_R1_00001 |
2N7002T/R7 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJC7002H_R2_00001 vs 2N7002T/R7 |