Part Details for PJRAN2X1U01AUX by Switchcraft Conxall
Overview of PJRAN2X1U01AUX by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PJRAN2X1U01AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0908
|
Newark | Connector, 2 Pos Ra Jk R-W Gold Rohs Compliant: No |Switchcraft/conxall PJRAN2X1U01AUX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$2.2200 / $2.7300 | Buy Now |
DISTI #
SC2534-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$2.2125 / $3.5800 | Buy Now |
DISTI #
502-PJRAN2X1U01AUX
|
Mouser Electronics | RCA Phono Connectors 2 POS RA PH JK R-W G RoHS: Compliant | 195 |
|
$2.0700 / $3.2300 | Buy Now |
DISTI #
70931437
|
RS | 2 POS RA PH JK R-W G | Switchcraft PJRAN2X1U01AUX RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $3.5400 | RFQ |
|
Onlinecomponents.com | RCA (Phono) Audio / Video Connector - 2 Positions - 4 Contacts - Jack - Gold Plated Contacts. RoHS: Compliant |
500 In Stock |
|
$1.6700 / $3.2400 | Buy Now |
DISTI #
58068621
|
Verical | Conn Phono Jack F 4 POS 15mm Solder RA Thru-Hole 6 Terminal 2 Port Min Qty: 20 Package Multiple: 10 Date Code: 2126 | Americas - 500 |
|
$3.2567 / $4.2914 | Buy Now |
DISTI #
PJRAN2X1U01AUX
|
TTI | RCA Phono Connectors 2 POS RA PH JK R-W G RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 252 In Stock |
|
$1.7400 / $2.7700 | Buy Now |
DISTI #
000000000002482988
|
Sager | RCA Phono Connectors 2 POS RA PH JK R-W G Min Qty: 1 | 0 |
|
$2.4800 / $2.8300 | Buy Now |
DISTI #
2915145
|
element14 Asia-Pacific | CONNECTOR, 2 POS RA JK R-W GOLD 09N0908 RoHS: Not Compliant Min Qty: 1 Container: Each | 81 |
|
$2.3528 / $3.1346 | Buy Now |
DISTI #
2915145
|
Farnell | CONNECTOR, 2 POS RA JK R-W GOLD 09N0908 RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 79 |
|
$2.3601 / $3.2966 | Buy Now |
Part Details for PJRAN2X1U01AUX
PJRAN2X1U01AUX CAD Models
PJRAN2X1U01AUX Part Data Attributes:
|
PJRAN2X1U01AUX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAN2X1U01AUX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X2 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |