Part Details for PJRAS1X3U01X by Switchcraft Conxall
Overview of PJRAS1X3U01X by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJRAS1X3U01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJRAS1X3U01X-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn S-Video/3 Audio F 5/6 POS Solder RA Thru-Hole 11 Terminal 4 Port RoHS: Compliant | 0 |
|
$4.2700 / $12.5000 | Buy Now |
DISTI #
000000000002482993
|
Sager | RCA Phono Connectors 3 POS RA JK R-W-Y-SV | 0 |
|
Buy Now |
Part Details for PJRAS1X3U01X
PJRAS1X3U01X CAD Models
PJRAS1X3U01X Part Data Attributes
|
PJRAS1X3U01X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS1X3U01X
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 6 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |