Part Details for PJRX110A by Crouzet
Overview of PJRX110A by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJRX110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8291
|
Newark | Altrntng Rly, 8-Pin, 110Vac Rohs Compliant: No |Crouzet PJRX110A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28C3524
|
Newark | Relays, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Crouzet PJRX110A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3400 | Buy Now |
DISTI #
966-1047-ND
|
DigiKey | RELAY IMPULSE DPDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$110.1400 | Buy Now |
DISTI #
874-PJRX110A
|
Mouser Electronics | Industrial Relays ALTERNATING RELAY RoHS: Not Compliant | 0 |
|
$112.3400 | Order Now |
DISTI #
70159437
|
RS | Relay, DPDT, 10 A, 110 VAC at 50/60 Hz, Duplex Alternating, 2200 VA, 80 W (Max.) | Crouzet PJRX110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$89.8700 / $112.3400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay |
14 In Stock |
|
$87.3600 / $112.3400 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY 110VAC 10A DPDT (45X48X74.5)MM SOCKET ALTERNATING RELAY | 10 |
|
$50.0000 / $52.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay |
14 In Stock |
|
$87.3600 / $112.3400 | Buy Now |
Part Details for PJRX110A
PJRX110A CAD Models
PJRX110A Part Data Attributes
|
PJRX110A
Crouzet
Buy Now
|
Compare Parts:
PJRX110A
Crouzet
|
Samacsys Manufacturer | Crouzet |