Part Details for PJS008-4100-0-VE by Yamaichi Electronics Co Ltd
Overview of PJS008-4100-0-VE by Yamaichi Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for PJS008-4100-0-VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-PJS008-4100-0-VE-ND
|
DigiKey | AUTOMOTIVE PUSH-LOCK MICRO SD CA Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.3800 / $7.1300 | Buy Now |
DISTI #
945-PJS008-4100-0-VE
|
Mouser Electronics | Memory Card Connectors AutoGrd MicroSD Card SMT Push-Lock Socket | 0 |
|
$1.8100 / $1.9400 | Order Now |
|
Future Electronics | PJS Series 8 Contact Locking Type Micro SD Card Reader RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 4900Reel |
|
$4.3000 | Buy Now |
|
GLYN GmbH & Co. KG | microSD push/lock Type top mount T&R packaging | 700 |
|
RFQ | |
|
New Advantage Corporation | PJS Series 8 Contact Locking Type Micro SD Card Reader RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 4200 |
|
$2.2800 / $2.4400 | Buy Now |
Part Details for PJS008-4100-0-VE
PJS008-4100-0-VE CAD Models
PJS008-4100-0-VE Part Data Attributes
|
PJS008-4100-0-VE
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PJS008-4100-0-VE
Yamaichi Electronics Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.122 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.709 inch | |
Connector Type | PCB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |