Part Details for PJT7800_R1_00001 by PanJit Semiconductor
Overview of PJT7800_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PJT7800_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJT7800_R1_00001
|
Mouser Electronics | MOSFET 20V N-Channel Enhancement Mode MOSFETESD Protected RoHS: Compliant | 9889 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
PJT7800-R1
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 1A, Idm: 4A, 350mW, SOT363 Min Qty: 5 | 5995 |
|
$0.0700 / $0.1550 | Buy Now |
|
NAC | 20V N-Channel Enhancement Mode MOSFET�ESD Protected RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 128995 |
|
$0.0600 / $0.0700 | Buy Now |
Part Details for PJT7800_R1_00001
PJT7800_R1_00001 CAD Models
PJT7800_R1_00001 Part Data Attributes
|
PJT7800_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJT7800_R1_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |