Part Details for PJT7872B_R1_00001 by PanJit Semiconductor
Overview of PJT7872B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJT7872B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJT7872BR100001
|
Mouser Electronics | MOSFETs 60V N-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.0540 / $0.4000 | Order Now |
|
NAC | 60V N-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
PJT7872B_R1_00001
|
Avnet Silica | (Alt: PJT7872B_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJT7872B_R1_00001
PJT7872B_R1_00001 CAD Models
PJT7872B_R1_00001 Part Data Attributes
|
PJT7872B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJT7872B_R1_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJT7872B_R1_00001
This table gives cross-reference parts and alternative options found for PJT7872B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJT7872B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM6K31NTN | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT6, SC-88, 6 PIN | ROHM Semiconductor | PJT7872B_R1_00001 vs UM6K31NTN |
PJT7872B_R2_00001 | Small Signal Field-Effect Transistor | PanJit Semiconductor | PJT7872B_R1_00001 vs PJT7872B_R2_00001 |
UM6K31NG-AL6-R | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-6 | Unisonic Technologies Co Ltd | PJT7872B_R1_00001 vs UM6K31NG-AL6-R |
UM6K31NL-AL6-R | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-6 | Unisonic Technologies Co Ltd | PJT7872B_R1_00001 vs UM6K31NL-AL6-R |