Part Details for PK-2410TD4-R by Eaton Bussmann
Overview of PK-2410TD4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-2410TD4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2325
|
Newark | Smd Fuse, Sl0W Blow, 4A, 250Vac, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:60Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:2410Td Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann PK-2410TD4-R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4520 | Buy Now |
DISTI #
51AK2239
|
Newark | Smd Fuse, Sl0W Blow, 4A, 250Vac, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:60Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:2410Td Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann PK-2410TD4-R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 | Buy Now |
DISTI #
283-PK-2410TD4-RTR-ND
|
DigiKey | FUSE BRD MNT 4A 250VAC 60VDC SMD Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2610 / $0.5500 | Buy Now |
DISTI #
000000000006421960
|
Sager | Cartridge Fuses 2410 SMD time-delay fuse, 5A Min Qty: 10000 | 0 |
|
$0.3333 | Buy Now |