Part Details for PK-608LS-A2 by APG ELECTRONICS
Overview of PK-608LS-A2 by APG ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0608LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 8Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for PK-608LS-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LOCKSET KIT-CODED A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |