There are no models available for this part yet.
Overview of PK-60F ORANGE by Jonex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for PK-60F ORANGE by Jonex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JX-PK-60F-OR
|
TME | Enclosure: junction box, Ø: 60mm, Z: 40mm, plaster embedded, orange Min Qty: 5 | 125 |
|
$0.1500 / $0.1640 | Buy Now |