Part Details for PK10-100P-R-DA by 3M Interconnect
Overview of PK10-100P-R-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-100P-R-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111174126
|
Avnet Americas | Conn SCSI PL 100 POS 1mm Solder RA SMD 100 Terminal 1 Port Tray - Bulk (Alt: 05111174126) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-PK10-100P-R-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100POS 1MM SOLDER RA SMD 100TERMINAL | 0 |
|
$4.6100 / $7.9100 | Order Now |
Part Details for PK10-100P-R-DA
PK10-100P-R-DA CAD Models
PK10-100P-R-DA Part Data Attributes
|
PK10-100P-R-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-100P-R-DA
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |