Part Details for PK60DN512ZVMD10 by NXP Semiconductors
Overview of PK60DN512ZVMD10 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PK60DN512ZVMD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK60DN512ZVMD10
|
EBV Elektronik | MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray (Alt: PK60DN512ZVMD10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PK60DN512ZVMD10
PK60DN512ZVMD10 CAD Models
PK60DN512ZVMD10 Part Data Attributes
|
PK60DN512ZVMD10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PK60DN512ZVMD10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PK60DN512ZVMD10
This table gives cross-reference parts and alternative options found for PK60DN512ZVMD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK60DN512ZVMD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK60DN512ZVMD10 | Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 100MHz, Ethernet, MAPBGA 144 | Freescale Semiconductor | PK60DN512ZVMD10 vs MK60DN512ZVMD10 |
MK60DN512ZVMD10R | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144 | NXP Semiconductors | PK60DN512ZVMD10 vs MK60DN512ZVMD10R |
MK60DN512ZVMD10 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144 | NXP Semiconductors | PK60DN512ZVMD10 vs MK60DN512ZVMD10 |