Part Details for PKA.1K.303.CYKC35E by LEMO connectors
Overview of PKA.1K.303.CYKC35E by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PKA.1K.303.CYKC35E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKA.1K.303.CYKC35E-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002619527
|
Sager | Circular Push Pull Connectors 3P FIXED RCPT CRIMP CABLE COLLET 3.5MM | 0 |
|
Buy Now |
Part Details for PKA.1K.303.CYKC35E
PKA.1K.303.CYKC35E CAD Models
PKA.1K.303.CYKC35E Part Data Attributes
|
PKA.1K.303.CYKC35E
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKA.1K.303.CYKC35E
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |