Part Details for PKE60B1/4 by TE Connectivity
Overview of PKE60B1/4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKE60B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2343
|
Newark | Fluted Knob With Line Indicator, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Fluted With Indicator Line, Knob Diameter:15.9Mm, Product Range:-, Body Material:Phenolic Plastic Rohs Compliant: Yes |Alcoswitch Te Connectivity PKE60B1/4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$2.2700 / $3.1600 | Buy Now |
DISTI #
450-1733-ND
|
DigiKey | KNOB FLUTED 0.250" PLASTIC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4874 In Stock |
|
$2.4238 / $3.3400 | Buy Now |
DISTI #
506-PKE60B1/4
|
Mouser Electronics | Knobs & Dials .626" LINE IND/SIDE STR FLUTED KNOB | 718 |
|
$2.3300 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
3263 In Stock |
|
$1.8600 / $2.2500 | Buy Now |
DISTI #
4-1437624-3
|
TTI | Knobs & Dials SWITCH KNOBS pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1933 In Stock |
|
$1.9500 / $2.4200 | Buy Now |
DISTI #
TE Connectivity PKE60B1/4
|
PEI Genesis | Non-Metric items | 0 |
|
Buy Now | |
DISTI #
000000000000004241
|
Sager | Knobs & Dials .626 LINE IND/SIDE STR FLUTED KNOB Min Qty: 1 | 0 |
|
$2.1200 / $2.4200 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
3263 In Stock |
|
$1.8600 / $2.2500 | Buy Now |
|
Neutron USA | Knob, Phenolic, 0.626", (15.9mm) Dia, Round, 0.25", (6.35mm) Shaft, Black, PKE60B1/4 | 50 |
|
$24.7200 | Buy Now |