Part Details for PKE65/XTU-65 by Eaton Corporation
Overview of PKE65/XTU-65 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKE65/XTU-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKE65/XTU-65
|
TME | Motor breaker Min Qty: 1 | 0 |
|
$481.8600 / $518.9200 | RFQ |
Part Details for PKE65/XTU-65
PKE65/XTU-65 CAD Models
PKE65/XTU-65 Part Data Attributes
|
PKE65/XTU-65
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PKE65/XTU-65
Eaton Corporation
Thermal Circuit Breaker, 3 Pole(s), 65A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY KNOB | |
Body Breadth | 55 mm | |
Body Height | 187 mm | |
Body Length or Diameter | 162 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |