Part Details for PKG 3M-1-PSG 3M/S90/S101 (ALTERNATE: U2516-73) by TURCK Inc
Overview of PKG 3M-1-PSG 3M/S90/S101 (ALTERNATE: U2516-73) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG 3M-1-PSG 3M/S90/S101 (ALTERNATE: U2516-73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70851428
|
RS | Cordset, M8 F to M8 M, Straight, 3 Pin, Black TPU, 1 m, 4A, Picofast Series | Turck PKG 3M-1-PSG 3M/S90/S101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$37.5000 | Buy Now |