Part Details for PKG3M-10 by Banner Engineering Corp
Overview of PKG3M-10 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5829
|
Newark | Cordset M8 Threaded Single Ended, 3-Pin Straight Female Connector, 10.04 M (32.91 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering PKG3M-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0000 | Buy Now |
DISTI #
2170-PKG3M-10-ND
|
DigiKey | CBL CIRC 3POS FMALE 0.03' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$87.0000 | Buy Now |
DISTI #
778-PKG3M-10
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset M8 Threaded Single Ended, 3-pin Straight Female Connector, 10.04 m (32.91 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 3 |
|
$87.0000 | Buy Now |
|
Neutron USA | Cordset, M8 Female Straight, 3 Pin, 10 Meter, PVC, Black, 76963 | 9 |
|
$189.9900 | Buy Now |