Part Details for PKG4-2 (ALTERNATE: 32438) by Banner Engineering Corp
Overview of PKG4-2 (ALTERNATE: 32438) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG4-2 (ALTERNATE: 32438)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167263
|
RS | Cordset, Straight M8 Female, 4 Pin, 2 m, Black PVC, PKG Series | Banner Engineering PKG4-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$35.0000 | Buy Now |