Part Details for PKG4M-9 (ALTERNATE: 2879) by Banner Engineering Corp
Overview of PKG4M-9 (ALTERNATE: 2879) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG4M-9 (ALTERNATE: 2879)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70708041
|
RS | Cordset, Straight M8 Female to Pigtail, 4 Pin, 9 m, Black PVC, PKG Series | Banner Engineering PKG4M-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 7 |
|
$60.0000 | Buy Now |