PKG4M-9
Description: Circular Connector, 4 Contact(s), Female, Wire Terminal,

Overview of PKG4M-9 by Banner Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PKG4M-9 by Banner Engineering Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 21H5111
Newark Cordset M8 Threaded Single Ended, 4-Pin Straight Female Connector, 9.04 M (29.63 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering PKG4M-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $60.0000
$60.0000 Buy Now
DISTI # 778-PKG4M-9
Mouser Electronics Sensor Cables / Actuator Cables Cordset: Single Ended M8, 4-pin Straight Female, 9.04 m 4x26 Black PVC Jacket, Nickel-Plated Brass Coupling Nut 7
  • 1 $60.0000
$60.0000 Buy Now
Neutron USA Disconnect Cable, Threaded Pico-Style, with Straight 4 Pin Connector, 02879 12
  • 1 $153.4800
$153.4800 Buy Now

CAD Models for PKG4M-9 by Banner Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKG4M-9 by Banner Engineering Corp

PKG4M-9
Banner Engineering Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BANNER ENGINEERING CORP
Reach Compliance Code
unknown
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYURETHANE
Mixed Contacts
NO
Mounting Type
CABLE
Option
WITH CABLE ASSEMBLY
Reference Standard
CUL; UL
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. PKG4M-9
    Banner Engineering Corp
    Circular Connector, 4 Contact(s), Female, Wire Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKG4M-9 by Banner Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKG4M-9 by Banner Engineering Corp

Select Manufacturer
Which Manufacturer of PKG4M-9 would you like to use for your alert(s)?
  • Please alert me when PKG4M-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKG4M-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKG4M-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKG4M-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKG4M-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKG4M-9 by Banner Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: