Part Details for PKGP100B1/4 by TE Connectivity
Overview of PKGP100B1/4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKGP100B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9753
|
Newark | Pkgp100B1/4=Knob Plastic W/Poi |Alcoswitch Te Connectivity PKGP100B1/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1608 |
|
$10.8900 / $14.1900 | Buy Now |
DISTI #
7-1437624-1
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 7-1437624-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$7.5312 / $9.0630 | Buy Now |
DISTI #
506-PKGP100B1/4
|
Mouser Electronics | Knobs & Dials RIBBED 1.031" PKGP SWITCH KNOB | 0 |
|
$7.4300 / $8.6500 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1759 In Stock |
|
$6.3100 / $10.5400 | Buy Now |
DISTI #
7-1437624-1
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 7-1437624-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$7.5312 / $9.0630 | Buy Now |
DISTI #
TE Connectivity PKGP100B1/4
|
PEI Genesis | ALCOSWITCH KNOB | 1759 |
|
Buy Now | |
DISTI #
000000000000087601
|
Sager | Knobs & Dials RIBBED 1.031 PKGP SWITCH KNOB Min Qty: 250 | 0 |
|
$6.3700 / $9.3100 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1759 In Stock |
|
$6.3100 / $10.5400 | Buy Now |
Part Details for PKGP100B1/4
PKGP100B1/4 CAD Models
PKGP100B1/4 Part Data Attributes:
|
PKGP100B1/4
TE Connectivity
Buy Now
|
Compare Parts:
PKGP100B1/4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |